There are no models available for this part yet.
Overview of MX7828LP by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for MX7828LP by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 123 |
|
$30.8800 / $38.6000 | Buy Now |
CAD Models for MX7828LP by Maxim Integrated Products
Part Data Attributes for MX7828LP by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QLCC
|
Package Description
|
QCCJ,
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
5.25 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
2.4 µs
|
Converter Type
|
ADC, FLASH METHOD
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
8
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
COMPLEMENTARY OFFSET BINARY
|
Output Format
|
PARALLEL, 8 BITS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Sample and Hold / Track and Hold
|
TRACK
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Position
|
QUAD
|
Alternate Parts for MX7828LP
This table gives cross-reference parts and alternative options found for MX7828LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7828LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7828LP+T | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | MX7828LP vs MX7828LP+T |
MX7828KP+ | CMOS, High-Speed, 8-Bit ADC with 4- or 8-Channel Multiplexer, 28-PLCC-N/A, 28 Pins, 0 to 70C | Analog Devices Inc | MX7828LP vs MX7828KP+ |
MX7828KP | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | MX7828LP vs MX7828KP |
MX7828LP+ | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | MX7828LP vs MX7828LP+ |
MX7828KP+ | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PQCC28, PLASTIC, LCC-28 | Maxim Integrated Products | MX7828LP vs MX7828KP+ |
Related Parts for MX7828LP
-
MVF60NN151CMK40Microcontrollers
-
MX7828KCWIAnalog to Digital Converters
-
MX7520KNDigital to Analog Converters
-
MXD1818XR31-TPower Management Circuits
-
MX29LV800CBXEI-90GFlash Memories
-
MX2N4859Small Signal Field-Effect Transistors
-
MX852BB0030Clock Generators
-
MX8683RMagnetic Field Sensors
-
MXL1.5KE68AE3Transient Suppressors