Part Details for MX7821KEPP by Maxim Integrated Products
Overview of MX7821KEPP by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7821KEPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 33000 |
|
RFQ |
Part Details for MX7821KEPP
MX7821KEPP CAD Models
MX7821KEPP Part Data Attributes:
|
MX7821KEPP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7821KEPP
Maxim Integrated Products
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDIP20, 0.300 INCH, PLASTIC, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.4 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.16 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MX7821KEPP
This table gives cross-reference parts and alternative options found for MX7821KEPP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7821KEPP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8951801RC | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, 1.060 X 0.310 INCH, CERDIP-20, Analog to Digital Converter | Analog Devices Inc | MX7821KEPP vs 5962-8951801RC |
MX7821TQ/883B | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CDIP20, 0.300 INCH, CERDIP-20 | Maxim Integrated Products | MX7821KEPP vs MX7821TQ/883B |
AD7821TQ/883B | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, SKINNY, HERMETIC SEALED, CERDIP-20, Analog to Digital Converter | Analog Devices Inc | MX7821KEPP vs AD7821TQ/883B |
MX7821KEPP+ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20 | Maxim Integrated Products | MX7821KEPP vs MX7821KEPP+ |
AD7821KNZ | High Speed, µP-Compatible, CMOS, 8-Bit Sampling ADC | Analog Devices Inc | MX7821KEPP vs AD7821KNZ |
AD7821TQ | High Speed, µP-Compatible, CMOS, 8-Bit Sampling ADC | Analog Devices Inc | MX7821KEPP vs AD7821TQ |
5962-8951801RA | High Speed, µP-Compatible, CMOS, 8-Bit Sampling ADC | Analog Devices Inc | MX7821KEPP vs 5962-8951801RA |
AD7821KN | High Speed, µP-Compatible, CMOS, 8-Bit Sampling ADC | Analog Devices Inc | MX7821KEPP vs AD7821KN |
MX7821TQ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Maxim Integrated Products | MX7821KEPP vs MX7821TQ |
MX7821BQ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Maxim Integrated Products | MX7821KEPP vs MX7821BQ |