Part Details for MX7821BQ by Maxim Integrated Products
Overview of MX7821BQ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX7821BQ
MX7821BQ CAD Models
MX7821BQ Part Data Attributes:
|
MX7821BQ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7821BQ
Maxim Integrated Products
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20, 0.300 INCH, CERDIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 0.4 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.16 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MX7821BQ
This table gives cross-reference parts and alternative options found for MX7821BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7821BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7821TQ/883B | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CDIP20, 0.300 INCH, CERDIP-20 | Maxim Integrated Products | MX7821BQ vs MX7821TQ/883B |
5962-8951801RX | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP20, 1.060 X 0.310 INCH, CERDIP-20, Analog to Digital Converter | Analog Devices Inc | MX7821BQ vs 5962-8951801RX |
AD7821TQ | High Speed, µP-Compatible, CMOS, 8-Bit Sampling ADC | Analog Devices Inc | MX7821BQ vs AD7821TQ |
MX7821KEPP | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Maxim Integrated Products | MX7821BQ vs MX7821KEPP |
AD7821KN | High Speed, µP-Compatible, CMOS, 8-Bit Sampling ADC | Analog Devices Inc | MX7821BQ vs AD7821KN |
MX7821KN+ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20 | Maxim Integrated Products | MX7821BQ vs MX7821KN+ |
AD7821KN/+ | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP20, SKINNY, PLASTIC, DIP-20, Analog to Digital Converter | Analog Devices Inc | MX7821BQ vs AD7821KN/+ |
AD7821BQ | High Speed, µP-Compatible, CMOS, 8-Bit Sampling ADC | Analog Devices Inc | MX7821BQ vs AD7821BQ |
MX7821KN | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Maxim Integrated Products | MX7821BQ vs MX7821KN |
MX7821TQ | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Maxim Integrated Products | MX7821BQ vs MX7821TQ |