Part Details for MX77A012HF1 by JAE Electronics
Overview of MX77A012HF1 by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX77A012HF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-MX77A012HF1
|
Mouser Electronics | Automotive Connectors Conn PinHeader 12Pos Right Angle SMT RoHS: Compliant | 1103 |
|
$2.2700 / $2.8000 | Buy Now |
DISTI #
JAEMX77A012HF1
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.8769 / $3.0162 | Buy Now | |
DISTI #
MX77A012HF1
|
TTI | Automotive Connectors Conn PinHeader 12Pos Right Angle SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 1386 Package Multiple: 1386 Container: Bulk |
Americas - 4158 In Stock |
|
$2.2700 / $2.4100 | Buy Now |