Part Details for MX7620-7.62-04P-BK01-CU-S-A by Maxim Integrated Products
Overview of MX7620-7.62-04P-BK01-CU-S-A by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8634BK-01LF | Renesas Electronics Corporation | 1-to-5 Differential-to-3.3V LVPECL Zero Delay Buffer | |
8634BK-01LFT | Renesas Electronics Corporation | 1-to-5 Differential-to-3.3V LVPECL Zero Delay Buffer | |
MSPEC6P2BK010 | Amphenol Communications Solutions | SPE IP67 Cable Assembly, IP67 Plug on both ends, 10.0m |
Price & Stock for MX7620-7.62-04P-BK01-CU-S-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Tin 4x1P 4 1 7.62mm -40��~+105�� 20A 300V Black 12~22 Straight pin Copper Alloy 2.5 Plugin,P=7.62mm Barrier Terminal Blocks ROHS | 7960 |
|
$0.1463 / $0.2162 | Buy Now |