Part Details for MX7548KN+ by Analog Devices Inc
Overview of MX7548KN+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7548KN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6701
|
Newark | Dac, 12Bit, Dip-20, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Parallel, Supply Voltage Range:11.4V To 15.75V, 4.75V To 5.25V, Adc/Dac Case Style:Dip, No. Of Pins:20Pins, Data Interface:Parallel, Product Range:- Rohs Compliant: Yes |Analog Devices MX7548KN+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MX7548KN
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS, 8-Bit-Compatible, 12-Bit DAC RoHS: Compliant | 0 |
|
$15.8800 / $25.7900 | Order Now |
|
Analog Devices Inc | CMOS, 8-Bit-Compatible, 12-Bit Package Multiple: 1 | 1237 |
|
$14.8500 / $27.6200 | Buy Now |
DISTI #
MX7548KN+
|
TME | IC: D/A converter, 12bit, Ch: 1, 5/12/15V, DIP20, 0÷70°C Min Qty: 1 | 0 |
|
$18.5000 / $29.7900 | RFQ |
Part Details for MX7548KN+
MX7548KN+ CAD Models
MX7548KN+ Part Data Attributes
|
MX7548KN+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MX7548KN+
Analog Devices Inc
CMOS, 8-Bit-Compatible, 12-Bit DAC, 20-PDIP-300_MIL, 20 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-PDIP-300_MIL | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1989-01-01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.67 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.93 mm | |
Settling Time-Max | 1 µs | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MX7548KN+
This table gives cross-reference parts and alternative options found for MX7548KN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7548KN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX7548TQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP20, CERDIP-20 | MX7548KN+ vs MX7548TQ |
MX7548TQ/883B | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP20, CERDIP-20 | MX7548KN+ vs MX7548TQ/883B |
MX7548TQ/883 | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, CDIP20 | MX7548KN+ vs MX7548TQ/883 |
MX7548KN+ | Maxim Integrated Products | $13.5269 | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | MX7548KN+ vs MX7548KN+ |
MX7548KN | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP20, PLASTIC, DIP-20 | MX7548KN+ vs MX7548KN |
PM7548AR/883 | Precision Monolithics Inc | Check for Price | D/A Converter, 1 Func, CDIP20, | MX7548KN+ vs PM7548AR/883 |
PM7548AR | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 12-BIT DAC, CDIP20, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-20, Digital to Analog Converter | MX7548KN+ vs PM7548AR |
PM7548AR/883 | Analog Devices Inc | Check for Price | IC 12-BIT DAC, CDIP20, Digital to Analog Converter | MX7548KN+ vs PM7548AR/883 |
PM7548BR | Precision Monolithics Inc | Check for Price | D/A Converter, 1 Func, CDIP20, | MX7548KN+ vs PM7548BR |