Part Details for MX7548JEWP+ by Maxim Integrated Products
Overview of MX7548JEWP+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7548JEWP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MX7548JEWP+-ND
|
DigiKey | IC DAC 12BIT MPU COMP 20SOIC Min Qty: 36 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.7511 | Buy Now |
|
Rochester Electronics | MX7548 CMOS 8-Bit Microprocessor Compatible 12-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 1620 |
|
$10.8600 / $12.7800 | Buy Now |
Part Details for MX7548JEWP+
MX7548JEWP+ CAD Models
MX7548JEWP+ Part Data Attributes
|
MX7548JEWP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7548JEWP+
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO20, LEAD FREE, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 13.005 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Settling Time-Max | 1 µs | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.67 mm |
Alternate Parts for MX7548JEWP+
This table gives cross-reference parts and alternative options found for MX7548JEWP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7548JEWP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX7548JEWP+T | Analog Devices Inc | Check for Price | CMOS, 8-Bit-Compatible, 12-Bit DAC, 20-SOIC_W-300_MIL, 20 Pins, -40 to 85C | MX7548JEWP+ vs MX7548JEWP+T |
MX7548JEWP+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO20, LEAD FREE, SOIC-20 | MX7548JEWP+ vs MX7548JEWP+T |
MX7548JEWP-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO20, SOIC-20 | MX7548JEWP+ vs MX7548JEWP-T |
MX7548JEWP | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO20, SOIC-20 | MX7548JEWP+ vs MX7548JEWP |
MX7548JEWP+ | Analog Devices Inc | Check for Price | CMOS, 8-Bit-Compatible, 12-Bit DAC, 20-SOIC_W-300_MIL, 20 Pins, -40 to 85C | MX7548JEWP+ vs MX7548JEWP+ |