Part Details for MX7545AKCWP+ by Maxim Integrated Products
Overview of MX7545AKCWP+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MX7545AKCWP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX7545AKCWP+-ND
|
DigiKey | IC DAC 12BIT A-OUT 20SOIC Min Qty: 1 Lead time: 22 Weeks Container: Tube |
36 In Stock |
|
$12.1407 / $17.5800 | Buy Now |
Part Details for MX7545AKCWP+
MX7545AKCWP+ CAD Models
MX7545AKCWP+ Part Data Attributes:
|
MX7545AKCWP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7545AKCWP+
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO20, 0.300 INCH, SO-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MX7545AKCWP+
This table gives cross-reference parts and alternative options found for MX7545AKCWP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7545AKCWP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7545AKEWP+ | CMOS 12-Bit Buffered Multiplying DACs, 20-SOIC_W-300_MIL, 20 Pins, -40 to 85C | Analog Devices Inc | MX7545AKCWP+ vs MX7545AKEWP+ |
MX7545AKCWP+ | CMOS 12-Bit Buffered Multiplying DACs, 20-SOIC_W-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MX7545AKCWP+ vs MX7545AKCWP+ |
MX7545LCWP | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO20, SO-20 | Maxim Integrated Products | MX7545AKCWP+ vs MX7545LCWP |
DAC7545GLURG4 | PARALLEL, WORD INPUT LOADING, 2us SETTLING TIME, 12-BIT DAC, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | MX7545AKCWP+ vs DAC7545GLURG4 |
MP7545BLS | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO20, | Micro Power Systems | MX7545AKCWP+ vs MP7545BLS |
MX7545AKCWP | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO20, 0.300 INCH, SO-20 | Rochester Electronics LLC | MX7545AKCWP+ vs MX7545AKCWP |
DAC7545LU | CMOS 12-Bit Multiplying D/A Converter, Microprocessor Compatible 20-SOIC -40 to 85 | Texas Instruments | MX7545AKCWP+ vs DAC7545LU |
MX7545AKCWP | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO20, 0.300 INCH, SO-20 | Maxim Integrated Products | MX7545AKCWP+ vs MX7545AKCWP |
MX7545AKEWP+T | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO20, 0.300 INCH, SO-20 | Maxim Integrated Products | MX7545AKCWP+ vs MX7545AKEWP+T |
MX7545AKEWP+T | CMOS 12-Bit Buffered Multiplying DACs, 20-SOIC_W-300_MIL, 20 Pins, -40 to 85C | Analog Devices Inc | MX7545AKCWP+ vs MX7545AKEWP+T |