Part Details for MX7543KCWE+ by Maxim Integrated Products
Overview of MX7543KCWE+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7543KCWE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2085
|
Newark | Dac, Current Output, 12Bit, Wsoic-16, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:Serial, Supply Voltage Range:4.75V To 5.25V, Adc/Dac Case Style:Wsoic, No. Of Pins:16Pins, Input Channel Type:Serial, Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MX7543KCWE+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$12.3400 / $16.7300 | Buy Now |
DISTI #
MX7543KCWE+-ND
|
DigiKey | IC DAC 12BIT A-OUT 16SOIC Min Qty: 46 Lead time: 21 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.1820 | Buy Now |
|
Quest Components | SERIAL INPUT LOADING, 12-BIT DAC, PDSO16 | 6 |
|
$11.5425 / $15.3900 | Buy Now |
Part Details for MX7543KCWE+
MX7543KCWE+ CAD Models
MX7543KCWE+ Part Data Attributes
|
MX7543KCWE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7543KCWE+
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 2 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MX7543KCWE+
This table gives cross-reference parts and alternative options found for MX7543KCWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7543KCWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7543GKR-REEL | IC SERIAL INPUT LOADING, 12-BIT DAC, PDSO16, 0.300 INCH, 2 MM HEIGHT, SOIC-16, Digital to Analog Converter | Analog Devices Inc | MX7543KCWE+ vs AD7543GKR-REEL |
AD7543GKRZ-REEL7 | 12-Bit, Multiplying Iout, SERIAL | Analog Devices Inc | MX7543KCWE+ vs AD7543GKRZ-REEL7 |
MP7543KS | D/A Converter, 1 Func, Serial Input Loading, PDSO16, 0.300 INCH, SOIC-16 | Exar Corporation | MX7543KCWE+ vs MP7543KS |
MP7543KS | D/A Converter, 1 Func, Serial Input Loading, PDSO16, | Micro Power Systems | MX7543KCWE+ vs MP7543KS |
AD7543KR-REEL | 12-Bit, Multiplying Iout, SERIAL | Analog Devices Inc | MX7543KCWE+ vs AD7543KR-REEL |
AD7543GKRZ-REEL | SERIAL INPUT LOADING, 12-BIT DAC, PDSO16, 0.300 INCH, 2 MM HEIGHT, SOIC-16 | Analog Devices Inc | MX7543KCWE+ vs AD7543GKRZ-REEL |
AD7543GKR | 12-Bit, Multiplying Iout, SERIAL | Analog Devices Inc | MX7543KCWE+ vs AD7543GKR |
MX7543GKCWE+ | D/A Converter, 1 Func, Serial Input Loading, PDSO16, 0.300 INCH, ROHS COMPLIANT, SOIC-16 | Maxim Integrated Products | MX7543KCWE+ vs MX7543GKCWE+ |
AD7543GKR-REEL7 | IC SERIAL INPUT LOADING, 12-BIT DAC, PDSO16, SOIC-16, Digital to Analog Converter | Analog Devices Inc | MX7543KCWE+ vs AD7543GKR-REEL7 |
MX7543GKCWE+ | CMOS, 12-Bit, Serial-Input DAC, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MX7543KCWE+ vs MX7543GKCWE+ |