Part Details for MX7542KCWE by Maxim Integrated Products
Overview of MX7542KCWE by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7542KCWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 358 |
|
RFQ | ||
|
Quest Components | IC,D/A CONVERTER,SINGLE,12-BIT,CMOS,SOP,16PIN | 286 |
|
$10.1248 / $14.2380 | Buy Now |
Part Details for MX7542KCWE
MX7542KCWE CAD Models
MX7542KCWE Part Data Attributes
|
MX7542KCWE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7542KCWE
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, PDSO16, SO-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 4 BITS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 2 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MX7542KCWE
This table gives cross-reference parts and alternative options found for MX7542KCWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7542KCWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7542KR | Analog Devices Inc | Check for Price | IC PARALLEL, 4 BITS INPUT LOADING, 12-BIT DAC, PDSO16, 0.300 INCH, 2 MM HEIGHT, SOIC-16, Digital to Analog Converter | MX7542KCWE vs AD7542KR |
AD7542KR | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, PDSO16, 0.300 INCH, 2 MM HEIGHT, SOIC-16 | MX7542KCWE vs AD7542KR |
MX7542GKCWE+ | Analog Devices Inc | Check for Price | CMOS, 12-Bit, µP-Compatible DAC, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | MX7542KCWE vs MX7542GKCWE+ |
AD7542KRZ | Analog Devices Inc | Check for Price | Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus | MX7542KCWE vs AD7542KRZ |
AD7542KRZ | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, PDSO16, 0.300 INCH, 2 MM HEIGHT, SOIC-16 | MX7542KCWE vs AD7542KRZ |
MX7542GKCWE+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, PDSO16, SO-16 | MX7542KCWE vs MX7542GKCWE+ |
MX7542JCWE+T | Analog Devices Inc | Check for Price | CMOS, 12-Bit, µP-Compatible DAC, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | MX7542KCWE vs MX7542JCWE+T |
MX7542JCWE-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, PDSO16, SO-16 | MX7542KCWE vs MX7542JCWE-T |
MX7542JCWE+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 4 Bits Input Loading, PDSO16, SO-16 | MX7542KCWE vs MX7542JCWE+T |
MX7542JCWE+ | Analog Devices Inc | Check for Price | CMOS, 12-Bit, µP-Compatible DAC, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | MX7542KCWE vs MX7542JCWE+ |