Part Details for MX7541JCWN by Maxim Integrated Products
Overview of MX7541JCWN by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for MX7541JCWN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDSO18 | 26 |
|
$8.2575 / $11.0100 | Buy Now |
|
Rochester Electronics | MX7541 CMOS 12-Bit Multiplying D/A Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$7.3400 / $8.6300 | Buy Now |
Part Details for MX7541JCWN
MX7541JCWN CAD Models
MX7541JCWN Part Data Attributes
|
MX7541JCWN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7541JCWN
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO18, SOP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.02441% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Settling Time-Max | 1 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MX7541JCWN
This table gives cross-reference parts and alternative options found for MX7541JCWN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7541JCWN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS7541AAS | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, 0.300 INCH, SOIC-18 | Spectrum Control | MX7541JCWN vs HS7541AAS |
MP7541BJS | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.65us Settling Time, PDSO18, 0.300 INCH, SOIC-18 | Exar Corporation | MX7541JCWN vs MP7541BJS |
MX7541AJEWN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, 0.300 INCH, MS-013AB, SOIC-18 | Rochester Electronics LLC | MX7541JCWN vs MX7541AJEWN |
MX7541JEWN+T | D/A Converter, | Maxim Integrated Products | MX7541JCWN vs MX7541JEWN+T |
LTC7541AJSW#PBF | Improved Industry Standard CMOS 12-Bit Multiplying DAC | Analog Devices Inc | MX7541JCWN vs LTC7541AJSW#PBF |
HS7541AAS | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, 0.300 INCH, SOIC-18 | API Technologies Corp EIS (RETIRED) | MX7541JCWN vs HS7541AAS |
MX7541AJCWN+ | CMOS, 12 Bit Multiplying D/A Converter, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | MX7541JCWN vs MX7541AJCWN+ |
LTC7541AJSW#PBF | LTC7541A - Improved Industry Standard CMOS 12-Bit Multiplying DAC; Package: SO; Pins: 18; Temperature Range: 0°C to 70°C | Linear Technology | MX7541JCWN vs LTC7541AJSW#PBF |
MX7541AJCWN-T | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, 0.300 INCH, MS-013AB, SOIC-18 | Maxim Integrated Products | MX7541JCWN vs MX7541AJCWN-T |
DAC7541AJUG4 | Low Cost 12-Bit CMOS Four-Quadrant Multiplying D/A Converter 18-SOP 0 to 70 | Texas Instruments | MX7541JCWN vs DAC7541AJUG4 |