Part Details for MX7541AJCWN+ by Analog Devices Inc
Overview of MX7541AJCWN+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7541AJCWN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MX7541AJCWN
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS, 12 Bit Multiplying D/A Converter RoHS: Compliant | 44 |
|
$11.9400 / $20.8800 | Buy Now |
|
Analog Devices Inc | CMOS, 12 Bit Multiplying D/A C Package Multiple: 1 | 9 |
|
$10.6800 / $22.2100 | Buy Now |
Part Details for MX7541AJCWN+
MX7541AJCWN+ CAD Models
MX7541AJCWN+ Part Data Attributes
|
MX7541AJCWN+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MX7541AJCWN+
Analog Devices Inc
CMOS, 12 Bit Multiplying D/A Converter, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 18-SOIC_W-300_MIL | |
Package Description | 0.300 INCH, MS-013AB, SOIC-18 | |
Pin Count | 18 | |
Manufacturer Package Code | 18-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.6 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MX7541AJCWN+
This table gives cross-reference parts and alternative options found for MX7541AJCWN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7541AJCWN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC7541AJUG4 | Low Cost 12-Bit CMOS Four-Quadrant Multiplying D/A Converter 18-SOP 0 to 70 | Texas Instruments | MX7541AJCWN+ vs DAC7541AJUG4 |
MX7541AJEWN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, 0.300 INCH, MS-013AB, SOIC-18 | Maxim Integrated Products | MX7541AJCWN+ vs MX7541AJEWN |
MX7541JEWN | D/A Converter | Maxim Integrated Products | MX7541AJCWN+ vs MX7541JEWN |
MX7541JEWN+T | D/A Converter, | Maxim Integrated Products | MX7541AJCWN+ vs MX7541JEWN+T |
MX7541JEWN+ | D/A Converter, | Maxim Integrated Products | MX7541AJCWN+ vs MX7541JEWN+ |
DAC7541AJU | Low Cost 12-Bit CMOS Four-Quadrant Multiplying D/A Converter 18-SOP 0 to 70 | Texas Instruments | MX7541AJCWN+ vs DAC7541AJU |
HS7541AJS | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, 0.300 INCH, SOIC-18 | Spectrum Microwave | MX7541AJCWN+ vs HS7541AJS |
HS7541AAS | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, 0.300 INCH, SOIC-18 | API Technologies Corp EIS (RETIRED) | MX7541AJCWN+ vs HS7541AAS |
MX7541JCWN-T | D/A Converter, 1 Func, Parallel, Word Input Loading, PDSO18, SOP-18 | Maxim Integrated Products | MX7541AJCWN+ vs MX7541JCWN-T |
MX7541AJCWN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, 0.300 INCH, MS-013AB, SOIC-18 | Rochester Electronics LLC | MX7541AJCWN+ vs MX7541AJCWN |