Part Details for MX7538KEWG+ by Analog Devices Inc
Overview of MX7538KEWG+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7538KEWG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MX7538KEWG
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS, P-Compatible, 14-Bit DAC RoHS: Compliant | 39 |
|
$31.2500 / $43.3400 | Buy Now |
|
Analog Devices Inc | CMOS, µP-Compatible, 14-Bit DA Package Multiple: 1 | 386 |
|
$29.1900 / $48.3700 | Buy Now |
Part Details for MX7538KEWG+
MX7538KEWG+ CAD Models
MX7538KEWG+ Part Data Attributes
|
MX7538KEWG+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MX7538KEWG+
Analog Devices Inc
CMOS, µP-Compatible, 14-Bit DAC, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-SOIC_W-300_MIL | |
Package Description | 0.300 INCH, SO-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-SOIC_W-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 1.5 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 4 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MX7538KEWG+
This table gives cross-reference parts and alternative options found for MX7538KEWG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7538KEWG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7538KCWG-T | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, 0.300 INCH, SO-24 | Maxim Integrated Products | MX7538KEWG+ vs MX7538KCWG-T |
MX7538KEWG | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, 0.300 INCH, SO-24 | Maxim Integrated Products | MX7538KEWG+ vs MX7538KEWG |
MX7538KCWG | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, 0.300 INCH, SO-24 | Maxim Integrated Products | MX7538KEWG+ vs MX7538KCWG |
MX7538KCWG+ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, 0.300 INCH, SO-24 | Maxim Integrated Products | MX7538KEWG+ vs MX7538KCWG+ |