Part Details for MX7537JEWG+ by Maxim Integrated Products
Overview of MX7537JEWG+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7537JEWG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX7537JEWG+-ND
|
DigiKey | IC DAC 12BIT DL MULT 24-SOIC Min Qty: 30 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$33.1263 | Buy Now |
Part Details for MX7537JEWG+
MX7537JEWG+ CAD Models
MX7537JEWG+ Part Data Attributes
|
MX7537JEWG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7537JEWG+
Maxim Integrated Products
D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, 0.300 INCH, ROHS COMPLIANT, SOIC-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 1.5 µs | |
Settling Time-Nom (tstl) | 0.8 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MX7537JEWG+
This table gives cross-reference parts and alternative options found for MX7537JEWG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7537JEWG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX7537JCWG+ | Analog Devices Inc | Check for Price | CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | MX7537JEWG+ vs MX7537JCWG+ |
AD7537JRZ | Analog Devices Inc | Check for Price | LC2MOS (8+4) Loading, Dual 12-Bit DAC | MX7537JEWG+ vs AD7537JRZ |
MX7537JEWG | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, 0.300 INCH, SOIC-24 | MX7537JEWG+ vs MX7537JEWG |