Part Details for MX7533AD by Maxim Integrated Products
Overview of MX7533AD by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MX7533AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | CMOS Low Cost 10 Bit Multiplying D/A Converter | 2240 |
|
RFQ |
Part Details for MX7533AD
MX7533AD CAD Models
MX7533AD Part Data Attributes:
|
MX7533AD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7533AD
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e4 | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 0.8 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MX7533AD
This table gives cross-reference parts and alternative options found for MX7533AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7533AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7533JN | PARALLEL, 8 BITS INPUT LOADING, 10-BIT DAC, PDIP16 | Intersil Corporation | MX7533AD vs AD7533JN |
AD7533JN | D/A Converter | Renesas Electronics Corporation | MX7533AD vs AD7533JN |
AD7533JNZ | CMOS Low Cost, 10-Bit Multiplying DAC | Analog Devices Inc | MX7533AD vs AD7533JNZ |
AD7533AD/883B | IC PARALLEL, WORD INPUT LOADING, 0.8 us SETTLING TIME, 10-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | MX7533AD vs AD7533AD/883B |
MX7533JN+ | CMOS, Low-Cost, 10-Bit Multiplying D/A Converter, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MX7533AD vs MX7533JN+ |
MX7533SQ | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP16, 0.300 INCH, CERDIP-16 | Maxim Integrated Products | MX7533AD vs MX7533SQ |
MX7533SD | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | MX7533AD vs MX7533SD |
AD7533SQ/883B | IC PARALLEL, WORD INPUT LOADING, 0.6 us SETTLING TIME, 10-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | MX7533AD vs AD7533SQ/883B |
AD7533SQ | CMOS Low Cost, 10-Bit Multiplying DAC | Analog Devices Inc | MX7533AD vs AD7533SQ |
AD7533JN | CMOS Low Cost, 10-Bit Multiplying DAC | Analog Devices Inc | MX7533AD vs AD7533JN |