Datasheets
MX7531KCWN by: Maxim Integrated Products

D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDSO18, SOP-18

Part Details for MX7531KCWN by Maxim Integrated Products

Overview of MX7531KCWN by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for MX7531KCWN

MX7531KCWN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MX7531KCWN Part Data Attributes

MX7531KCWN Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MX7531KCWN Maxim Integrated Products D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDSO18, SOP-18
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description SOP-18
Pin Count 18
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Analog Output Voltage-Max 3.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY
Input Format PARALLEL, WORD
JESD-30 Code R-PDSO-G18
JESD-609 Code e0
Length 11.55 mm
Linearity Error-Max (EL) 0.1%
Moisture Sensitivity Level 1
Number of Bits 12
Number of Functions 1
Number of Terminals 18
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP18,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Settling Time-Nom (tstl) 0.5 µs
Supply Current-Max 2 mA
Supply Voltage-Nom 15 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

Alternate Parts for MX7531KCWN

This table gives cross-reference parts and alternative options found for MX7531KCWN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7531KCWN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MX7531KCWN-T D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDSO18, SOP-18 Maxim Integrated Products MX7531KCWN vs MX7531KCWN-T
MX7531KCWN+T D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDSO18, SOP-18 Maxim Integrated Products MX7531KCWN vs MX7531KCWN+T
Part Number Description Manufacturer Compare
MX7541JN D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18, PLASTIC, DIP-18 Maxim Integrated Products MX7531KCWN vs MX7541JN
MP7623JN D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDIP18, Micro Power Systems MX7531KCWN vs MP7623JN
MP7623JP D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PQCC20, Micro Power Systems MX7531KCWN vs MP7623JP
MP7541SD/883 D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP18, Micro Power Systems MX7531KCWN vs MP7541SD/883
5962-89481022X D/A Converter, 1 Func, Parallel, Word Input Loading, CQCC20, CERAMIC, LCC-20 Maxim Integrated Products MX7531KCWN vs 5962-89481022X
PM7541AFS D/A Converter, 1 Func, PDSO18, Precision Monolithics Inc MX7531KCWN vs PM7541AFS
MX7541AKEWN D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDSO18, 0.300 INCH, MS-013AB, SOIC-18 Rochester Electronics LLC MX7531KCWN vs MX7541AKEWN
AD7541SD D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP18 Harris Semiconductor MX7531KCWN vs AD7541SD
MX7521UD D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP18, 0.300 INCH, CERAMIC, DIP-18 Maxim Integrated Products MX7531KCWN vs MX7521UD
AD7531JN IC PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 12-BIT DAC, PDIP18, PLASTIC, DIP-18, Digital to Analog Converter Analog Devices Inc MX7531KCWN vs AD7531JN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX7531KCWN by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX7531KCWN by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MX7531KCWN would you like to use for your alert(s)?
  • Please alert me when MX7531KCWN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX7531KCWN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX7531KCWN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX7531KCWN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX7531KCWN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX7531KCWN by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: