Part Details for MX7521KN by Maxim Integrated Products
Results Overview of MX7521KN by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX7521KN Information
MX7521KN by Maxim Integrated Products is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MX7521KN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MX7521KN-ND
|
DigiKey | IC DAC 12BIT A-OUT 18DIP Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2194 In Stock |
|
$1.1600 | Buy Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, PARALLEL, WORD INPUT LOADING, 0.5US SETTLING TIME, PDIP18 | 10 |
|
$7.5000 / $15.0000 | Buy Now |
|
Rochester Electronics | MX7521 CMOS 12 Bit Multiplying D/A Converter RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2194 |
|
$0.9520 / $1.1200 | Buy Now |
Part Details for MX7521KN
MX7521KN CAD Models
MX7521KN Part Data Attributes
|
MX7521KN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7521KN
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDIP18, 0.300 INCH, PLASTIC, DIP-18
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Linearity Error-Max (EL) | 0.1% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 100 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MX7521KN
This table gives cross-reference parts and alternative options found for MX7521KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7521KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7521KN | National Semiconductor Corporation | Check for Price | IC PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 12-BIT DAC, PDIP18, PLASTIC, DIP-18, Digital to Analog Converter | MX7521KN vs AD7521KN |
MX7521KQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP18, CERDIP-18 | MX7521KN vs MX7521KQ |
MX7521KD | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP18, 0.300 INCH, CERAMIC, DIP-18 | MX7521KN vs MX7521KD |
MX7521TD | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP18, 0.300 INCH, CERAMIC, DIP-18 | MX7521KN vs MX7521TD |