Part Details for MX7521JQ by Maxim Integrated Products
Overview of MX7521JQ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MX7521JQ
MX7521JQ CAD Models
MX7521JQ Part Data Attributes
|
MX7521JQ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7521JQ
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP18, CERDIP-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Length | 24.38 mm | |
Linearity Error-Max (EL) | 0.2% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Nom (tstl) | 0.5 µs | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 100 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MX7521JQ
This table gives cross-reference parts and alternative options found for MX7521JQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7521JQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7521JD | PARALLEL, WORD INPUT LOADING, 0.5us SETTLING TIME, 12-BIT DAC, CDIP18, CERAMIC, DIP-18 | Texas Instruments | MX7521JQ vs AD7521JD |
MX7521JN | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Maxim Integrated Products | MX7521JQ vs MX7521JN |
MX7521SQ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP18, CERDIP-18 | Maxim Integrated Products | MX7521JQ vs MX7521SQ |
AD7521SD/883B | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP18 | Harris Semiconductor | MX7521JQ vs AD7521SD/883B |
AD7521SD | IC PARALLEL, WORD INPUT LOADING, 0.5 us SETTLING TIME, 12-BIT DAC, CDIP18, CERAMIC, DIP-18, Digital to Analog Converter | National Semiconductor Corporation | MX7521JQ vs AD7521SD |
MX7521JN+ | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, PDIP18, 0.300 INCH, PLASTIC, DIP-18 | Maxim Integrated Products | MX7521JQ vs MX7521JN+ |
AD7521SD | PARALLEL, WORD INPUT LOADING, 0.5us SETTLING TIME, 12-BIT DAC, CDIP18, CERAMIC, DIP-18 | Texas Instruments | MX7521JQ vs AD7521SD |
MX7521SD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.5us Settling Time, CDIP18, 0.300 INCH, CERAMIC, DIP-18 | Maxim Integrated Products | MX7521JQ vs MX7521SD |