Part Details for MX7506TQ by Maxim Integrated Products
Results Overview of MX7506TQ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX7506TQ Information
MX7506TQ by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for MX7506TQ
MX7506TQ CAD Models
MX7506TQ Part Data Attributes
|
MX7506TQ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7506TQ
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HTTP://PDFSERV.MAXIM-IC.COM/PACKAGE_DWGS/21-0046.PDF | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 12 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.89 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MX7506TQ
This table gives cross-reference parts and alternative options found for MX7506TQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7506TQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7506TQ/883B | Rochester Electronics LLC | Check for Price | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, CERDIP-28 | MX7506TQ vs AD7506TQ/883B |
AD7506TQ | Analog Devices Inc | Check for Price | IC 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, CERDIP-28, Multiplexer or Switch | MX7506TQ vs AD7506TQ |
AD7506TQ | Rochester Electronics LLC | Check for Price | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, CERDIP-28 | MX7506TQ vs AD7506TQ |
AD7506KQ | Analog Devices Inc | Check for Price | IC 16-CHANNEL, SGL ENDED MULTIPLEXER, CDIP28, CERDIP-28, Multiplexer or Switch | MX7506TQ vs AD7506KQ |