Part Details for MX7501KN by Maxim Integrated Products
Overview of MX7501KN by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX7501KN
MX7501KN CAD Models
MX7501KN Part Data Attributes
|
MX7501KN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7501KN
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 10 TO 30 SINGLE SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 12 Ω | |
On-state Resistance-Max (Ron) | 300 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 2000 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MX7501KN
This table gives cross-reference parts and alternative options found for MX7501KN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7501KN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7501KQ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Maxim Integrated Products | MX7501KN vs MX7501KQ |
AD7501KQ | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, CERDIP-16 | Rochester Electronics LLC | MX7501KN vs AD7501KQ |
AD7501KNZ | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MX7501KN vs AD7501KNZ |
AD7501JQ/+ | IC IC,ANALOG MUX,SINGLE,8-CHANNEL,CMOS,DIP,16PIN,CERAMIC, Multiplexer or Switch | Analog Devices Inc | MX7501KN vs AD7501JQ/+ |
AD7501JN | 8 - Channel Analog Multiplexer | Analog Devices Inc | MX7501KN vs AD7501JN |
AD7501JQ | 8-CHANNEL, SGL ENDED MULTIPLEXER, CDIP16, HERMETIC SEALED, CERDIP-16 | Rochester Electronics LLC | MX7501KN vs AD7501JQ |
AD7501KN | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MX7501KN vs AD7501KN |
AD7501KNZ | 8 - Channel Analog Multiplexer | Analog Devices Inc | MX7501KN vs AD7501KNZ |
AD7501JN | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MX7501KN vs AD7501JN |
AD7501JN/+ | IC,ANALOG MUX,SINGLE,8-CHANNEL,CMOS,DIP,16PIN,PLASTIC | Rochester Electronics LLC | MX7501KN vs AD7501JN/+ |