Part Details for MX7225KN+ by Analog Devices Inc
Overview of MX7225KN+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7225KN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MX7225KN
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS, Quad, 8-Bit DAC with Voltage-Outpu RoHS: Compliant | 30 |
|
$34.0800 / $42.0800 | Buy Now |
|
Analog Devices Inc | CMOS, Quad, 8-Bit DAC with Vol Min Qty: 1 Package Multiple: 1 | 17 |
|
$27.1300 / $42.0900 | Buy Now |
Part Details for MX7225KN+
MX7225KN+ CAD Models
MX7225KN+ Part Data Attributes:
|
MX7225KN+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MX7225KN+
Analog Devices Inc
CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches, 24-PDIP-300_MIL, 24 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-PDIP-300_MIL | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.72 mm | |
Settling Time-Max | 4 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MX7225KN+
This table gives cross-reference parts and alternative options found for MX7225KN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7225KN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7225TD | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 5 us SETTLING TIME, 8-BIT DAC, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | MX7225KN+ vs AD7225TD |
MX7225TQ/883B | D/A Converter, 4 Func, CDIP24 | Maxim Integrated Products | MX7225KN+ vs MX7225TQ/883B |
AD7225KN | IC PARALLEL, 8 BITS INPUT LOADING, 5 us SETTLING TIME, 8-BIT DAC, PDIP24, PLASTIC, MS-001, DIP-24, Digital to Analog Converter | Analog Devices Inc | MX7225KN+ vs AD7225KN |
AD7225BQ | LC2MOS Quad 8-Bit DAC with Separate Reference Inputs | Analog Devices Inc | MX7225KN+ vs AD7225BQ |
MX7225KN+ | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MX7225KN+ vs MX7225KN+ |
MX7225KN | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MX7225KN+ vs MX7225KN |
AD7225KNZ | LC2MOS Quad 8-Bit DAC with Separate Reference Inputs | Analog Devices Inc | MX7225KN+ vs AD7225KNZ |
AD7225TQ | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | MX7225KN+ vs AD7225TQ |