There are no models available for this part yet.
Overview of MX7224KEWN by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MX7224KEWN by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 7224KEWN | 652 |
|
$7.5150 / $11.2725 | Buy Now | ||
Quest Components | 7224KEWN | 45 |
|
$6.5130 / $10.0200 | Buy Now |
CAD Models for MX7224KEWN by Maxim Integrated Products
Part Data Attributes for MX7224KEWN by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
0.300 INCH, SOIC-18
|
Pin Count
|
18
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
10 V
|
Analog Output Voltage-Min
|
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
OFFSET BINARY
|
Input Format
|
PARALLEL, 8 BITS
|
JESD-30 Code
|
R-PDSO-G18
|
JESD-609 Code
|
e0
|
Length
|
11.55 mm
|
Linearity Error-Max (EL)
|
0.3906%
|
Moisture Sensitivity Level
|
1
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
18
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Settling Time-Nom (tstl)
|
2 µs
|
Supply Voltage-Nom
|
15 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for MX7224KEWN
This table gives cross-reference parts and alternative options found for MX7224KEWN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7224KEWN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7224KEWN+T | CMOS, Double-Buffered, 8-Bit DAC with Voltage-Output Amplifier, 18-SOIC_W-300_MIL, 18 Pins, -40 to 85C | Analog Devices Inc | MX7224KEWN vs MX7224KEWN+T |
MX7224KEWN+T | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, PDSO18, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOIC-18 | Maxim Integrated Products | MX7224KEWN vs MX7224KEWN+T |
MX7224KEWN+ | CMOS, Double-Buffered, 8-Bit DAC with Voltage-Output Amplifier, 18-SOIC_W-300_MIL, 18 Pins, -40 to 85C | Analog Devices Inc | MX7224KEWN vs MX7224KEWN+ |