Part Details for MX6AWT-A1-0000-0008E7 by Cree, Inc.
Results Overview of MX6AWT-A1-0000-0008E7 by Cree, Inc.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX6AWT-A1-0000-0008E7 Information
MX6AWT-A1-0000-0008E7 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MX6AWT-A1-0000-0008E7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R8247
|
Newark | Xlamp Mx-6 Light Emitting Diode White Rohs Compliant: Yes |Cree Led MX6AWT-A1-0000-0008E7 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6920 / $1.0500 | Buy Now |
DISTI #
MX6AWT-A1-0000-0008E7-ND
|
DigiKey | LED XLAMP WARM WHT 3000K SMD Min Qty: 1400 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7200 | Buy Now |
DISTI #
MX6AWT-A1-0000-0008E7
|
Avnet Americas | XLAMP MX-6 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MX6AWT-A1-0000-0008E7) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5490 | Buy Now |
DISTI #
941-MX6AWTA10008E7
|
Mouser Electronics | White LEDs White 3000 K 80-CRI, XLamp MX6AWT RoHS: Compliant | 0 |
|
Order Now |
Part Details for MX6AWT-A1-0000-0008E7
MX6AWT-A1-0000-0008E7 CAD Models
MX6AWT-A1-0000-0008E7 Part Data Attributes
|
MX6AWT-A1-0000-0008E7
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MX6AWT-A1-0000-0008E7
Cree, Inc.
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |