Part Details for MX69GL126FEXGI-90G by Macronix International Co Ltd
Overview of MX69GL126FEXGI-90G by Macronix International Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX69GL126FEXGI-90G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX69GL126FEXGI-90G
|
Avnet Silica | (Alt: MX69GL126FEXGI-90G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MX69GL126FEXGI-90G
MX69GL126FEXGI-90G CAD Models
MX69GL126FEXGI-90G Part Data Attributes
|
MX69GL126FEXGI-90G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX69GL126FEXGI-90G
Macronix International Co Ltd
Flash
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Memory IC Type | FLASH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |