Part Details for MX68GL1G0FUXFI-12G by Macronix International Co Ltd
Overview of MX68GL1G0FUXFI-12G by Macronix International Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD | |
CS-SASMINIHD2-001 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-001 1m (3.3') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [30 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for MX68GL1G0FUXFI-12G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX68GL1G0FUXFI-12G-ND
|
DigiKey | IC FLASH 1GBIT PARALLEL 64LFBGA Min Qty: 1440 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$15.8837 | Buy Now |
DISTI #
MX68GL1G0FUXFI-12G
|
Avnet Americas | MCXMX68GL1G0FUXFI-12G - Tape and Reel (Alt: MX68GL1G0FUXFI-12G) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$13.3333 / $14.6300 | Buy Now |
DISTI #
MX68GL1G0FUXFI-12G
|
Avnet Americas | MCXMX68GL1G0FUXFI-12G - Trays (Alt: MX68GL1G0FUXFI-12G) RoHS: Compliant Min Qty: 1440 Package Multiple: 144 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$14.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$15.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$15.0000 | Buy Now |
DISTI #
MX68GL1G0FUXFI-12G/TRAY
|
Avnet Silica | MCXMX68GL1G0FUXFI-12G (Alt: MX68GL1G0FUXFI-12G/TRAY) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MX68GL1G0FUXFI-12G
MX68GL1G0FUXFI-12G CAD Models
MX68GL1G0FUXFI-12G Part Data Attributes
|
MX68GL1G0FUXFI-12G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX68GL1G0FUXFI-12G
Macronix International Co Ltd
Flash, 64MX16, 120ns, PBGA64, 11 X 13 MM, 1.40 MM HEIGHT, 1 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, MO-192, LFBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | LBGA, BGA64,8X8,40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 64 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |