Part Details for MX68GL1G0FLT2I-11G by Macronix International Co Ltd
Results Overview of MX68GL1G0FLT2I-11G by Macronix International Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX68GL1G0FLT2I-11G Information
MX68GL1G0FLT2I-11G by Macronix International Co Ltd is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for MX68GL1G0FLT2I-11G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX68GL1G0FLT2I-11G-ND
|
DigiKey | IC FLASH 1GBIT PARALLEL 56TSOP Min Qty: 960 Lead time: 12 Weeks Container: Tray | Limited Supply - Call |
|
$16.2248 | Buy Now |
DISTI #
MX68GL1G0FLT2I-11G/TR
|
Avnet Americas | NOR Flash Parallel 3.3V 1Gbit 128M/64M x 8bit/16bit 110ns 56-Pin TSOP-I - Tape and Reel (Alt: MX68GL... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$13.4400 / $14.8800 | Buy Now |
DISTI #
MX68GL1G0FLT2I-11G
|
Avnet Americas | NOR Flash Parallel 3.3V 1Gbit 128M/64M x 8bit/16bit 110ns 56-Pin TSOP-I - Trays (Alt: MX68GL1G0FLT2I... more RoHS: Compliant Min Qty: 960 Package Multiple: 96 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$15.5759 / $15.9003 | Buy Now |
|
Quest Components | 1 |
|
$24.6240 | Buy Now | |
DISTI #
MX68GL1G0FLT2I-11G/TRAY
|
Avnet Silica | NOR Flash Parallel 33V 1Gbit 128M64M x 8bit16bit 110ns 56Pin TSOPI (Alt: MX68GL1G0FLT2I-11G/TRAY) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MX68GL1G0FLT2I-11G
MX68GL1G0FLT2I-11G CAD Models
MX68GL1G0FLT2I-11G Part Data Attributes
|
MX68GL1G0FLT2I-11G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX68GL1G0FLT2I-11G
Macronix International Co Ltd
Flash, 64MX16, 110ns, PDSO56, 14 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-142, TSOP1-56
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | TSOP1, TSSOP56,.8,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 18.4 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1K | |
Number of Terminals | 56 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Page Size | 8/16 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00012 A | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 14 mm |
MX68GL1G0FLT2I-11G Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MX68GL1G0FLT2I-11G is -40°C to 85°C, with a storage temperature range of -65°C to 150°C.
-
The HOLD# signal should be asserted low to pause the current operation, and de-asserted high to resume the operation. During hold, the device will tri-state its outputs and ignore any input signals.
-
The WP# pin is used to protect the entire memory array or specific sectors from write operations. To enable write protection, assert WP# low. To disable write protection, assert WP# high.
-
The device's status can be determined by monitoring the Ready/Busy# (R/B#) pin. When R/B# is low, the device is busy with an erase or program operation. When R/B# is high, the operation is complete.
-
The MX68GL1G0FLT2I-11G supports up to 100,000 erase cycles per sector, with a minimum of 10,000 erase cycles guaranteed.