Part Details for MX674AJCWI by Maxim Integrated Products
Overview of MX674AJCWI by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX674AJCWI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MX674AJCWI-ND
|
DigiKey | MX674 12-BIT ADC Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2410 In Stock |
|
$23.0400 | Buy Now |
|
Rochester Electronics | MX674 Industry-Standard, Complete 12-Bit ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2410 |
|
$18.8300 / $22.1500 | Buy Now |
Part Details for MX674AJCWI
MX674AJCWI CAD Models
MX674AJCWI Part Data Attributes
|
MX674AJCWI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX674AJCWI
Maxim Integrated Products
ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.012% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MX674AJCWI
This table gives cross-reference parts and alternative options found for MX674AJCWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX674AJCWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX674AJEWI | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28 | MX674AJCWI vs MX674AJEWI |
AD674BBRZ | Analog Devices Inc | Check for Price | Complete 12-Bit A/D Converters | MX674AJCWI vs AD674BBRZ |
MX674ALEWI+ | Analog Devices Inc | Check for Price | Industry-Standard, Complete 12-Bit ADCs, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C | MX674AJCWI vs MX674ALEWI+ |
MX674AJCWI+T | Maxim Integrated Products | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, BICMOS, PDSO28, SO-28 | MX674AJCWI vs MX674AJCWI+T |
SP674BBS | Sipex Corporation | Check for Price | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDSO28, 0.300 INCH, SOIC-28 | MX674AJCWI vs SP674BBS |