Part Details for MX66UM1G45GXDI00 by Macronix International Co Ltd
Overview of MX66UM1G45GXDI00 by Macronix International Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MX66UM1G45GXDI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092-1260-ND
|
DigiKey | IC FLASH 1GBIT SPI/QUAD 24CSPBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
5658 In Stock |
|
$10.0000 / $10.3900 | Buy Now |
DISTI #
MX66UM1G45GXDI00
|
Avnet Americas | NOR Flash Memory 1Gb 1.8V Octa I/O Serial 24-Pin BGA - Trays (Alt: MX66UM1G45GXDI00) RoHS: Compliant Min Qty: 4800 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$9.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 480 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$10.0000 | Buy Now |
DISTI #
MX66UM1G45GXDI00/TRAY
|
Avnet Silica | NOR Flash Memory 1Gb 1.8V Octa I/O Serial 24-Pin BGA (Alt: MX66UM1G45GXDI00/TRAY) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MX66UM1G45GXDI00
MX66UM1G45GXDI00 CAD Models
MX66UM1G45GXDI00 Part Data Attributes
|
MX66UM1G45GXDI00
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX66UM1G45GXDI00
Macronix International Co Ltd
Flash,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | TBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 166 MHz | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 1.8 V | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |