Part Details for MX66L1G45GXDJ-10G by Macronix International Co Ltd
Overview of MX66L1G45GXDJ-10G by Macronix International Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG301T244E3ER | Amphenol Communications Solutions | RJMG 1x1 10G RightAngle | |
XGXP-1396-10D | Amphenol Communications Solutions | 10G SFP+ 1310nm LR | |
XPBL-495596-80D | Amphenol Communications Solutions | 10G BIDI SFP+ ZR |
Price & Stock for MX66L1G45GXDJ-10G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX66L1G45GXDJ-10G-ND
|
DigiKey | IC FLASH 1GBIT SPI/QUAD 24CSPBGA Min Qty: 4800 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.6563 | Buy Now |
DISTI #
MX66L1G45GXDJ-10G/
|
Avnet Americas | CMOS MXSMIO Serial Multi I/O 1Gb Capacity 1G x 1/512M x 2/256M x 4 Organization 104MHz Clock Speed 3V Supply Voltage Surface Mount 24-Ball BGA Tray - Tape and Reel (Alt: MX66L1G45GXDJ-10G/) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$8.3333 / $9.1500 | Buy Now |
DISTI #
MX66L1G45GXDJ-10G
|
Avnet Americas | CMOS MXSMIO Serial Multi I/O 1Gb Capacity 1G x 1/512M x 2/256M x 4 Organization 104MHz Clock Speed 3V Supply Voltage Surface Mount 24-Ball BGA Tray - Trays (Alt: MX66L1G45GXDJ-10G) RoHS: Compliant Min Qty: 4800 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$9.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$9.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$9.3800 | Buy Now |
Part Details for MX66L1G45GXDJ-10G
MX66L1G45GXDJ-10G CAD Models
MX66L1G45GXDJ-10G Part Data Attributes
|
MX66L1G45GXDJ-10G
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX66L1G45GXDJ-10G
Macronix International Co Ltd
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | TBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2018-12-12 | |
Additional Feature | CAN ALSO BE CONFIGURED AS 512M X 2 | |
Alternate Memory Width | 4 | |
Clock Frequency-Max (fCLK) | 166 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B24 | |
Length | 8 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA24,5X5,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00008 A | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 6 mm | |
Write Protection | HARDWARE |