Part Details for MX66C1024TC-70 by Macronix International Co Ltd
Overview of MX66C1024TC-70 by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MX66C1024TC-70
MX66C1024TC-70 CAD Models
MX66C1024TC-70 Part Data Attributes
|
MX66C1024TC-70
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX66C1024TC-70
Macronix International Co Ltd
Standard SRAM, 128KX8, 70ns, CMOS, PDSO32, TSOP-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-PDSO-G32 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for MX66C1024TC-70
This table gives cross-reference parts and alternative options found for MX66C1024TC-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX66C1024TC-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8959843QZX | Standard SRAM, 128KX8, 70ns, CMOS, PDIP32, DIP-32 | Pyramid Semiconductor Corporation | MX66C1024TC-70 vs 5962-8959843QZX |
5962-8959804MUX | Standard SRAM, 32KX8, 70ns, CMOS, CQCC28, | Electronic Designs Inc | MX66C1024TC-70 vs 5962-8959804MUX |
5962-8959808MUA | Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, | White Microelectronics | MX66C1024TC-70 vs 5962-8959808MUA |
5962-8959825MUX | Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | MX66C1024TC-70 vs 5962-8959825MUX |
5962-8959808MUC | Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, CERAMIC, LCC-32 | Micross Components | MX66C1024TC-70 vs 5962-8959808MUC |
5962-8959825MUA | Standard SRAM, 128KX8, 70ns, CMOS, CQCC32, LCC-32 | Pyramid Semiconductor Corporation | MX66C1024TC-70 vs 5962-8959825MUA |
5962-8959843QUX | Standard SRAM, 128KX8, 70ns, CMOS, PACKAGE-32 | Pyramid Semiconductor Corporation | MX66C1024TC-70 vs 5962-8959843QUX |
5962-8959843QUA | Standard SRAM, 128KX8, 70ns, CMOS, PACKAGE-32 | Pyramid Semiconductor Corporation | MX66C1024TC-70 vs 5962-8959843QUA |
5962-8959804M8X | Standard SRAM, 128KX8, 70ns, CMOS, ZIP-32 | Microsemi Corporation | MX66C1024TC-70 vs 5962-8959804M8X |
5962-8959808MUX | Standard SRAM, 128KX8, 70ns, CMOS, CDSO32, | Electronic Designs Inc | MX66C1024TC-70 vs 5962-8959808MUX |