Part Details for MX60LF8G18AC-XKI by Macronix International Co Ltd
Overview of MX60LF8G18AC-XKI by Macronix International Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for MX60LF8G18AC-XKI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX60LF8G18AC-XKI-ND
|
DigiKey | IC FLASH 8GBIT PARALLEL 63VFBGA Min Qty: 2200 Lead time: 10 Weeks Container: Tray | Limited Supply - Call |
|
$9.9323 | Buy Now |
DISTI #
MX60LF8G18AC-XKI
|
Avnet Americas | SLC NAND Flash Parallel 3.3V 8Gbit 1G x 8bit 63-Pin VFBGA - Trays (Alt: MX60LF8G18AC-XKI) RoHS: Compliant Min Qty: 2200 Package Multiple: 220 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$9.1500 | Buy Now |
|
Future Electronics | MX60LF8G18AC Series 8 Gb 25 ns 4-Bit ECC SLC NAND Flash Memory - VFBGA-63 RoHS: Compliant pbFree: Yes Min Qty: 220 Package Multiple: 220 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$9.1400 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
MX60LF8G18AC-XKI/TRAY
|
Avnet Silica | SLC NAND Flash Parallel 3.3V 8Gbit 1G x 8bit 63-Pin VFBGA (Alt: MX60LF8G18AC-XKI/TRAY) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Lead time: 12 Weeks, 0 Days | Silica - 220 |
|
Buy Now | |
|
Chip1Cloud | IC FLASH 8GBIT PARALLEL 63VFBGA | 2170 |
|
RFQ | |
|
New Advantage Corporation | VFBGA 63/I�/NAND Flash 8G-bit RoHS: Compliant Min Qty: 1 Package Multiple: 220 | 425 |
|
$14.4500 / $15.6100 | Buy Now |
Part Details for MX60LF8G18AC-XKI
MX60LF8G18AC-XKI CAD Models
MX60LF8G18AC-XKI Part Data Attributes
|
MX60LF8G18AC-XKI
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX60LF8G18AC-XKI
Macronix International Co Ltd
Flash, 1GX8, PBGA63, VFBGA-63
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Package Description | VFBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
JESD-30 Code | R-PBGA-B63 | |
Length | 11 mm | |
Memory Density | 8589934592 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 63 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 3 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type | SLC NAND TYPE | |
Width | 9 mm |