Part Details for MX575RBC114M285 by Microchip Technology Inc
Overview of MX575RBC114M285 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX575RBC114M285
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX575RBC114M285
|
Microchip Technology Inc | 114.285MHz LVCMOS, Projected EOL: 2044-09-27 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.8900 / $5.3900 | Buy Now |
|
NAC | 114.285MHz LVCMOS, Package: 6 LLGA 7x5x1.4mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MX575RBC114M285
MX575RBC114M285 CAD Models
MX575RBC114M285 Part Data Attributes
|
MX575RBC114M285
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX575RBC114M285
Microchip Technology Inc
CMOS Output Clock Oscillator, 114.285MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 114.285 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | MATTE TIN |
Alternate Parts for MX575RBC114M285
This table gives cross-reference parts and alternative options found for MX575RBC114M285. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX575RBC114M285, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX575RBC114M285TA | CMOS Output Clock Oscillator, 114.285MHz Nom | Microchip Technology Inc | MX575RBC114M285 vs MX575RBC114M285TA |
MX575RBC114M285-TR | CMOS Output Clock Oscillator, 114.285MHz Nom | Microchip Technology Inc | MX575RBC114M285 vs MX575RBC114M285-TR |