Part Details for MX575ANN15M0000 by Microchip Technology Inc
Overview of MX575ANN15M0000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX575ANN15M0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX575ANN15M0000
|
Microchip Technology Inc | 15MHz LVCMOS, Projected EOL: 2044-07-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2100 / $3.0600 | Buy Now |
|
NAC | 15MHz LVCMOS, Package: 6 LLGA 7x5x1.4mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MX575ANN15M0000
MX575ANN15M0000 CAD Models
MX575ANN15M0000 Part Data Attributes
|
MX575ANN15M0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX575ANN15M0000
Microchip Technology Inc
CMOS Output Clock Oscillator, 15MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 15 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Physical Dimension | 7.0mm x 5.0mm x 1.4mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | MATTE TIN |
Alternate Parts for MX575ANN15M0000
This table gives cross-reference parts and alternative options found for MX575ANN15M0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX575ANN15M0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX575ANN15M0000TA | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator, 15MHz Nom | MX575ANN15M0000 vs MX575ANN15M0000TA |
MX575ANN15M0000RA | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator, 15MHz Nom | MX575ANN15M0000 vs MX575ANN15M0000RA |
MX575ANN15M0000-TR | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator, 15MHz Nom | MX575ANN15M0000 vs MX575ANN15M0000-TR |