-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL OSCILLATOR, CLOCK, LVCMOS OUTPUT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3444
|
Newark | Ultra-Low Jitter,25Mhz, lvcmos, Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 | Buy Now |
DISTI #
MX555ABH25M0000-ND
|
DigiKey | XTAL OSC XO 25.0000MHZ LVCMOS Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
998-MX555ABH25M0000
|
Mouser Electronics | Standard Clock Oscillators Ultra-Low Jitter,25MHz,LVCMOS,<200fs Phase Jitter RoHS: Compliant | 107 |
|
$2.5900 / $3.1100 | Buy Now |
DISTI #
MX555ABH25M0000
|
Microchip Technology Inc | Ultra-Low Jitter Crystal Oscillator, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
102 Alternates Available |
|
$2.2700 / $3.1100 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 25MHz ±50ppm LVCMOS 55% 2.5V/3.3V 6-Pin LGA SMD Tube | 60 Factory Stock |
|
$0 | Buy Now |
|
NAC | Ultra-Low Jitter,25MHz,LVCMOS,<200fs Phase Jitter - Package: 6 LLGA 5x3.2x1.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 0 |
|
RFQ | |
DISTI #
MX555ABH25M0000
|
Avnet Silica | Crystal Oscillator 25MHz 2.375 to 3.63V 6-Pin LGA Tube (Alt: MX555ABH25M0000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 11 Weeks, 0 Days | Silica - 60 |
|
Buy Now | |
DISTI #
MX555ABH25M0000
|
EBV Elektronik | Crystal Oscillator 25MHz 2.375 to 3.63V 6-Pin LGA Tube (Alt: MX555ABH25M0000) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MX555ABH25M0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX555ABH25M0000
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, LVCMOS OUTPUT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 50 OHM | |
Physical Dimension | 5.1mm x 3.3mm x 1.4mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |