Part Details for MX555ABD100M000 by Microchip Technology Inc
Overview of MX555ABD100M000 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for MX555ABD100M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX555ABD100M000-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ HCSL SMD Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MX555ABD100M000
|
Microchip Technology Inc | Ultra-Low Jitter Crystal Oscillator, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
76 Alternates Available |
|
$2.2700 / $3.1100 | Buy Now |
|
Onlinecomponents.com | 60 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 33 |
|
RFQ | ||
|
NAC | Ultra-Low Jitter,100MHz,HCSL,<200fs Phase Jitter - Package: 6 LLGA 5x3.2x1.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 60 Container: Tube | 0 |
|
RFQ |
Part Details for MX555ABD100M000
MX555ABD100M000 CAD Models
MX555ABD100M000 Part Data Attributes:
|
MX555ABD100M000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX555ABD100M000
Microchip Technology Inc
OSCILLATOR SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.45 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 0.45 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | MATTE TIN |