Part Details for MX555ABC100M000 by Microchip Technology Inc
Results Overview of MX555ABC100M000 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX555ABC100M000 Information
MX555ABC100M000 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for MX555ABC100M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX555ABC100M000
|
Microchip Technology Inc | 100MHz LVCMOS, LLGA, Projected EOL: 2044-05-11 RoHS: Compliant Lead time: 9 Weeks, 0 Days Container: Tube |
0 Alternates Available COO: Malaysia |
|
$3.7700 / $5.2300 | Buy Now |
Part Details for MX555ABC100M000
MX555ABC100M000 CAD Models
MX555ABC100M000 Part Data Attributes
|
MX555ABC100M000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX555ABC100M000
Microchip Technology Inc
XO, Clock
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LGA-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 50 OHM | |
Physical Dimension | 5.1mm x 3.3mm x 1.4mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
Alternate Parts for MX555ABC100M000
This table gives cross-reference parts and alternative options found for MX555ABC100M000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX555ABC100M000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASFLMPC-100.0000MHZ-T3 | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, | MX555ABC100M000 vs ASFLMPC-100.0000MHZ-T3 |
ASFLMPC-100.0000MHZ-Z-PD-T | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-6 | MX555ABC100M000 vs ASFLMPC-100.0000MHZ-Z-PD-T |
ASFLMPC-100.0000MHZ-Z-PD | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-6 | MX555ABC100M000 vs ASFLMPC-100.0000MHZ-Z-PD |
ASFLMPC-100.0000MHZ-Z-PD-T3 | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, | MX555ABC100M000 vs ASFLMPC-100.0000MHZ-Z-PD-T3 |
ASFLMPC-100.0000MHZ-Z-T3 | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, | MX555ABC100M000 vs ASFLMPC-100.0000MHZ-Z-T3 |
ASFLMPC-100.0000MHZ-Z | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-6 | MX555ABC100M000 vs ASFLMPC-100.0000MHZ-Z |
ASFLMPC-100.000MHZ-Z-PD | Abracon Corporation | Check for Price | XO, Clock, 10MHz Min, 100MHz Max, 100MHz Nom, CMOS, | MX555ABC100M000 vs ASFLMPC-100.000MHZ-Z-PD |
ASFLMPC-100.0000MHZ-Z-T | Abracon Corporation | Check for Price | CMOS Output Clock Oscillator, 100MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-6 | MX555ABC100M000 vs ASFLMPC-100.0000MHZ-Z-T |
ASFLMPC-100.000MHZ-T3 | Abracon Corporation | Check for Price | MEMS OSC XO 100.0000MHZ CMOS SMD | MX555ABC100M000 vs ASFLMPC-100.000MHZ-T3 |