Part Details for MX553SBB148M351 by Microchip Technology Inc
Overview of MX553SBB148M351 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MX553SBB148M351
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX553SBB148M351-ND
|
DigiKey | XTAL OSC XO 148.351648MHZ LVDS Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MX553SBB148M351
|
Microchip Technology Inc | Ultra low jitter 3.2x5mm LVDS XO, Projected EOL: 2044-07-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.3100 / $5.9500 | Buy Now |
|
NAC | Ultra low jitter 3.2x5mm LVDS XO, Package: 6 LLGA 5x3.2x1.4mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MX553SBB148M351
MX553SBB148M351 CAD Models
MX553SBB148M351 Part Data Attributes:
|
MX553SBB148M351
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX553SBB148M351
Microchip Technology Inc
LVDS Output Clock Oscillator, 148.351MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 148.351 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | MATTE TIN |