Part Details for MX553BBF156M250 by Microchip Technology Inc
Overview of MX553BBF156M250 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MX553BBF156M250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX553BBF156M250
|
Microchip Technology Inc | 156.25MHz LVPECL, Projected EOL: 2044-03-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.5200 / $7.0400 | Buy Now |
DISTI #
MX553BBF156M250
|
EBV Elektronik | Crystal Oscillator Ultra Low Jitter 156.25MHz 2.375V to 3.63V LVPECL Output 6-Pin LLGA Tube (Alt: MX553BBF156M250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MX553BBF156M250
MX553BBF156M250 CAD Models
MX553BBF156M250 Part Data Attributes
|
MX553BBF156M250
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX553BBF156M250
Microchip Technology Inc
LVPECL Output Clock Oscillator, 156.25MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 0.35 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.1mm x 3.3mm x 1.4mm | |
Rise Time-Max | 0.35 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for MX553BBF156M250
This table gives cross-reference parts and alternative options found for MX553BBF156M250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX553BBF156M250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX553BBF156M250-TR | LVPECL Output Clock Oscillator, 156.25MHz Nom | Microchip Technology Inc | MX553BBF156M250 vs MX553BBF156M250-TR |