Part Details for MX553BBD156M250 by Microchip Technology Inc
Overview of MX553BBD156M250 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MX553BBD156M250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX553BBD156M250-ND
|
DigiKey | XTAL OSC XO 156.2500MHZ HCSL SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
2 In Stock |
|
$4.6900 | Buy Now |
DISTI #
MX553BBD156M250
|
Avnet Americas | MEMS OSCILLATOR LOW POWER -40C-105C 10PPM - Rail/Tube (Alt: MX553BBD156M250) RoHS: Not Compliant Min Qty: 180 Package Multiple: 60 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
MX553BBD156M250
|
Microchip Technology Inc | Ultra-Low Jitter Crystal Oscillator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.3100 / $5.9500 | Buy Now |
DISTI #
MX553BBD156M250
|
Avnet Americas | MEMS OSCILLATOR LOW POWER -40C-105C 10PPM - Rail/Tube (Alt: MX553BBD156M250) RoHS: Not Compliant Min Qty: 180 Package Multiple: 60 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
NAC | Ultra-Low Jitter Crystal Oscillator, Package: 6 LLGA 5x3.2x1.4mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MX553BBD156M250
MX553BBD156M250 CAD Models
MX553BBD156M250 Part Data Attributes:
|
MX553BBD156M250
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX553BBD156M250
Microchip Technology Inc
OSC XO 156.2500MHZ HCSL SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.45 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCSL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.4mm | |
Rise Time-Max | 0.45 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | MATTE TIN |