Part Details for MX553BBB312M500-TR by Microchip Technology Inc
Overview of MX553BBB312M500-TR by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX553BBB312M500-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX553BBB312M500-TR
|
Microchip Technology Inc | 312.5MHz LVDS, Projected EOL: 2044-09-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.7000 / $10.6400 | Buy Now |
Part Details for MX553BBB312M500-TR
MX553BBB312M500-TR CAD Models
MX553BBB312M500-TR Part Data Attributes
|
MX553BBB312M500-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MX553BBB312M500-TR
Microchip Technology Inc
XO, Clock
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOLCC6,.12 | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 312.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.1mm X 3.3mm X 1.4mm | |
Rise Time-Max | 0.4 ns | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.375 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for MX553BBB312M500-TR
This table gives cross-reference parts and alternative options found for MX553BBB312M500-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX553BBB312M500-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASFLMX-312.500MHZ-3BBB-T | LVDS Output Clock Oscillator, | Abracon Corporation | MX553BBB312M500-TR vs ASFLMX-312.500MHZ-3BBB-T |
ASFLMX-312.500MHZ-3BBB | LVDS Output Clock Oscillator, | Abracon Corporation | MX553BBB312M500-TR vs ASFLMX-312.500MHZ-3BBB |