Part Details for MX48002NQ1 by Japan Aviation Electronics Industry Limited
Results Overview of MX48002NQ1 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MX48002NQ1 Information
MX48002NQ1 by Japan Aviation Electronics Industry Limited is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MX48002NQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-2709-ND
|
DigiKey | CONN DATA PLUG PLUG 2POS SLD R/A Min Qty: 1700 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.8783 | Buy Now |
|
Quest Components | TELECOM AND DATACOM CONNECTOR, 2 CONTACT(S), MALE, RIGHT ANGLE, SOLDER TERMINAL, LATCH | 1550 |
|
$3.1500 / $9.0000 | Buy Now |
DISTI #
MX48002NQ1
|
Chip One Stop | Interconnects RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 70 |
|
$2.3100 / $2.6600 | Buy Now |
Part Details for MX48002NQ1
MX48002NQ1 CAD Models
MX48002NQ1 Part Data Attributes
|
MX48002NQ1
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
MX48002NQ1
Japan Aviation Electronics Industry Limited
Telecom and Datacom Connector, 2 Contact(s), Male, Right Angle, Solder Terminal, Latch
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.327 inch | |
Body Depth | 0.837 inch | |
Body Length | 0.551 inch | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Dielectric Withstanding Voltage | 1400VAC V | |
Insulation Resistance | 100000000 Ω | |
Mating Contact Pitch | 0.079 inch | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |