Part Details for MX465P by Mx Com Inc
Overview of MX465P by Mx Com Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX465P
MX465P CAD Models
MX465P Part Data Attributes
|
MX465P
Mx Com Inc
Buy Now
Datasheet
|
Compare Parts:
MX465P
Mx Com Inc
Telecom Circuit, 1-Func, CMOS, PDIP24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MX COM INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.37 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.59 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MX465P
This table gives cross-reference parts and alternative options found for MX465P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX465P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX465TN | Telecom Circuit, 1-Func, CMOS, PDSO24, | Mx Com Inc | MX465P vs MX465TN |
MX465P | Telecom Circuit, 1-Func, CMOS, PDIP24, PLASTIC, DIP-24 | CML Microcircuits Plc | MX465P vs MX465P |
MX465TN | Telecom Circuit, 1-Func, CMOS, PDSO24, TSSOP-24 | CML Microcircuits Plc | MX465P vs MX465TN |
MX465DW | Telecom Circuit, 1-Func, CMOS, PDSO24, | Mx Com Inc | MX465P vs MX465DW |
MX465DW | Telecom Circuit, 1-Func, CMOS, PDSO24, SOIC-24 | CML Microcircuits Plc | MX465P vs MX465DW |