Part Details for MX44006NF1 by JAE Electronics
Overview of MX44006NF1 by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX44006NF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-MX44006NF1
|
Mouser Electronics | Automotive Connectors 6P 2.2mm Pin Header RoHS: Compliant | 1383 |
|
$4.7700 / $8.1900 | Buy Now |
DISTI #
JAEMX44006NF1
|
Heilind Electronics | 6 POS 2.2 MM PING HEADER | Americas - 0 in Stock |
|
$5.2462 / $5.3282 | Buy Now |
DISTI #
CONN9790
|
Rutronik | 06P PINHEADER 3,50MM 1R R/A RoHS: Compliant Min Qty: 720 Package Multiple: 720 Container: Tray |
Stock DE - 720 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.6000 | Buy Now |