Part Details for MX44002SF1 by Japan Aviation Electronics Industry Limited
Overview of MX44002SF1 by Japan Aviation Electronics Industry Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for MX44002SF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
670-2443-ND
|
DigiKey | CONN RCPT HSG 2POS 3.50MM Min Qty: 1 Lead time: 12 Weeks Container: Tray |
3865 In Stock |
|
$0.6512 / $1.5600 | Buy Now |
Part Details for MX44002SF1
MX44002SF1 CAD Models
MX44002SF1 Part Data Attributes
|
MX44002SF1
Japan Aviation Electronics Industry Limited
Buy Now
Datasheet
|
Compare Parts:
MX44002SF1
Japan Aviation Electronics Industry Limited
Combination Line Connector, 2 Contact(s), Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.374 inch | |
Body Depth | 1.023 inch | |
Body Length | 0.381 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Shell Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Total Number of Contacts | 2 |