Part Details for MX402SRGAS by Denyo Europa Gmbh
Overview of MX402SRGAS by Denyo Europa Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for MX402SRGAS
MX402SRGAS CAD Models
MX402SRGAS Part Data Attributes
|
MX402SRGAS
Denyo Europa Gmbh
Buy Now
Datasheet
|
Compare Parts:
MX402SRGAS
Denyo Europa Gmbh
Visible LED
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DENYO EUROPA GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green/Red | |
Forward Voltage-Max | 8.6 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Min | 0.025 cd | |
Number of LEDs in Array | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Peak Wavelength | 630 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |