Part Details for MX3AWT-A1-0000-0007A9 by Cree, Inc.
Overview of MX3AWT-A1-0000-0007A9 by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX3AWT-A1-0000-0007A9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R2832
|
Newark | Xlamp Mx-3 Light Emitting Diode White Rohs Compliant: Yes |Cree Led MX3AWT-A1-0000-0007A9 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4800 | Buy Now |
DISTI #
MX3AWT-A1-0000-0007A9-ND
|
DigiKey | LED XLAMP WARM WHT 2850K SMD Min Qty: 1400 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5700 | Buy Now |
DISTI #
MX3AWT-A1-0000-000
|
Avnet Americas | XLAMP MX-3 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MX3AWT-A1-0000-000) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4662 / $0.5238 | Buy Now |
DISTI #
941-MX3AWTA10007A9
|
Mouser Electronics | High Power LEDs - White White 2850 K 80-CRI, XLamp MX3AWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MX3AWT-A1-000-0007A9
|
TTI | High Power LEDs - White WHITE 2850K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel | Americas - 0 |
|
$0.4810 / $0.5290 | Buy Now |
DISTI #
MX3AWT-A1-0000-000
|
Avnet Americas | XLAMP MX-3 LIGHT EMITTING DIODE WHITE - Tape and Reel (Alt: MX3AWT-A1-0000-000) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4662 / $0.5238 | Buy Now |
Part Details for MX3AWT-A1-0000-0007A9
MX3AWT-A1-0000-0007A9 CAD Models
MX3AWT-A1-0000-0007A9 Part Data Attributes:
|
MX3AWT-A1-0000-0007A9
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MX3AWT-A1-0000-0007A9
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |