Part Details for MX360-7.5-02P-GY01-CU-Y-A by Maxim Integrated Products
Overview of MX360-7.5-02P-GY01-CU-Y-A by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GY-014 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GY-014 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 14ft | |
MP-64RJ4528GY-010 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GY-010 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 10ft | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 |
Price & Stock for MX360-7.5-02P-GY01-CU-Y-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Copper Alloy -40��~+105�� 15A 300V Green Tin 14~22 7.5mm 1 2 Plugin,P=7.5mm Screw terminal ROHS | 1495 |
|
$0.0771 / $0.1423 | Buy Now |