MX35UF1G24AD-Z4I
Macronix International Co Ltd
Description: Flash, 128MX8, WSON-8

Overview of MX35UF1G24AD-Z4I by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MX35UF1G24AD-Z4I by Macronix International Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 1092-MX35UF1G24AD-Z4I-ND
DigiKey IC FLASH 1GBIT SPI/QUAD 8WSON Min Qty: 4800 Lead time: 10 Weeks Container: Tray Temporarily Out of Stock
  • 4,800 $1.7275
$1.7275 Buy Now
DISTI # MX35UF1G24AD-Z4I
Avnet Americas NAND Flash 1Gbit 256M X 4bit SPI 1.8V 6ns 8-Pin WSON - Trays (Alt: MX35UF1G24AD-Z4I) RoHS: Not Compliant Min Qty: 4800 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray 0
  • 1 $1.4600
$1.4600 Buy Now
DISTI # MX35UF1G24AD-Z4I/T
Avnet Americas NAND Flash 1Gbit 256M X 4bit SPI 1.8V 6ns 8-Pin WSON - Tape and Reel (Alt: MX35UF1G24AD-Z4I/T) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1 $1.4600
$1.4600 Buy Now
DISTI # V36:1790_26897327
Arrow Electronics 1.8V, 1G-bit/2G-bit/4G-bit Serial NAND Flash Memory Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2320 Americas - 860
  • 1 $1.8590
  • 4,800 $1.5940
$1.5940 / $1.8590 Buy Now
DISTI # 75702350
Verical 1.8V, 1G-bit/2G-bit/4G-bit Serial NAND Flash Memory Min Qty: 5 Package Multiple: 1 Date Code: 2320 Americas - 860
  • 5 $1.8590
  • 4,800 $1.5940
$1.5940 / $1.8590 Buy Now
DISTI # C1S522100035675
Chip1Stop Unclassified 860
  • 1 $2.0100
$2.0100 Buy Now

CAD Models for MX35UF1G24AD-Z4I by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX35UF1G24AD-Z4I by Macronix International Co Ltd

MX35UF1G24AD-Z4I
Macronix International Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Package Description
WSON-8
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Clock Frequency-Max (fCLK)
166 MHz
Data Retention Time-Min
10
Endurance
60000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
Length
8 mm
Memory Density
1073741824 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Programming Voltage
1.8 V
Seated Height-Max
0.8 mm
Serial Bus Type
QSPI
Standby Current-Max
0.000015 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
1.95 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
SLC NAND TYPE
Width
6 mm
Write Protection
HARDWARE
Want to compare parts?
  1. MX35UF1G24AD-Z4I
    Macronix International Co Ltd
    Flash, 128MX8, WSON-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX35UF1G24AD-Z4I by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX35UF1G24AD-Z4I by Macronix International Co Ltd

  • Please alert me when MX35UF1G24AD-Z4I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX35UF1G24AD-Z4I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX35UF1G24AD-Z4I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX35UF1G24AD-Z4I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX35UF1G24AD-Z4I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX35UF1G24AD-Z4I by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: