MX34028UF2
Description: Combination Line Connector, 28 Contact(s), Male, Solder Terminal

Overview of MX34028UF2 by Japan Aviation Electronics Industry Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MX34028UF2 by Japan Aviation Electronics Industry Limited

Part # Manufacturer Description Stock Price Buy
DISTI # 670-2909-ND
DigiKey CONN HEADER VERT 28POS 2.2MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk 153
In Stock
  • 1 $2.9200
  • 10 $2.2310
  • 25 $2.0096
  • 50 $1.8596
  • 100 $1.7231
  • 250 $1.5618
  • 500 $1.4529
  • 1,000 $1.3542
  • 2,500 $1.3500
$1.3500 / $2.9200 Buy Now
DISTI # C1S400200277383
Chip1Stop Connector Headers and PCB Receptacles 377
  • 30 $2.5100
  • 200 $2.4000
$2.4000 / $2.5100 Buy Now

CAD Models for MX34028UF2 by Japan Aviation Electronics Industry Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX34028UF2 by Japan Aviation Electronics Industry Limited

MX34028UF2
Japan Aviation Electronics Industry Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.523 inch
Body Depth
0.925 inch
Body Length
1.681 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
TIN
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
BRASS
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
BOARD
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
3 A
Shell Material
GLASS FILLED SYNDIOTACTIC POLYSTYRENE
Termination Type
SOLDER
Total Number of Contacts
28
Want to compare parts?
  1. MX34028UF2
    Japan Aviation Electronics Industry Limited
    Combination Line Connector, 28 Contact(s), Male, Solder Terminal
    VS

Related Parts for MX34028UF2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX34028UF2 by Japan Aviation Electronics Industry Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX34028UF2 by Japan Aviation Electronics Industry Limited

  • Please alert me when MX34028UF2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX34028UF2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX34028UF2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX34028UF2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX34028UF2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX34028UF2 by Japan Aviation Electronics Industry Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: