Part Details for MX34012SF1 by JAE Electronics
Overview of MX34012SF1 by JAE Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX34012SF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-MX34012SF1
|
Mouser Electronics | Automotive Connectors 12P Sckt HOUSING 2.2mm RoHS: Compliant | 2465 |
|
$0.4100 / $0.8200 | Buy Now |
DISTI #
JAEMX34012SF1
|
Heilind Electronics | CONN SOCKET 12POS HOUSING 2.2MM | Americas - 4434 in Stock2106 On Order |
|
$0.4308 / $0.4517 | Buy Now |
|
Quest Components | 176 |
|
$0.8698 / $1.7395 | Buy Now | |
DISTI #
MX34012SF1
|
TTI | Automotive Connectors 12P Sckt HOUSING 2.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 926 In Stock |
|
$0.4380 | Buy Now |
DISTI #
JAEMX34012SF1
|
Interstate Connecting Components | CONN SOCKET 12POS HOUSING 2.2MM | 887421 On Order |
|
$0.4308 / $0.4517 | Buy Now |
DISTI #
COAUTO1714
|
Rutronik | 12P SOCKET HOUSING GRAY RoHS: Compliant Min Qty: 936 Package Multiple: 936 Container: Bulk |
Stock DE - 801 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2931 / $0.3101 | Buy Now |